PDP SEO Portlet

H1081NLT

Telecom Transformer 1.141:1/1:1 1500Vrms -2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1081NLT
Secondary Manufacturer Part#: H1081NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245 °C
  • Meets IEEE 802.3 specification
  • Designed for use with transceivers for AMD & Micrel
  • Moisture Sensitivity Level: = 3

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 4 - 72 hours
0 to 70 °C
16
10.03 mm
25.4 x 10.03 x 5.84 mm
5.84 mm
25.4 mm
10/100Base-TX Single Port Transformer
1.141:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:600  Mult:300  
USD $:
600+
$4.20814
1200+
$3.98068
2400+
$3.87592
4800+
$3.77654
9600+
$3.68212