PDP SEO Portlet

H1081NL

Telecom Transformer 1:1.414/1:1 1500Vrms -2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1081NL
Secondary Manufacturer Part#: H1081NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245 °C
  • Meets IEEE 802.3 specification
  • Designed for use with transceivers for AMD & Micrel
  • Moisture Sensitivity Level: = 3

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
16
12.7 mm
25.4 x 12.7 x 5.84 mm
5.84 mm
25.4 mm
10/100Base-TX Single Port Transformer
1:1.414/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:900  Mult:20  
USD $:
900+
$4.20814
1800+
$3.98068
3600+
$3.9004
7200+
$3.8805
14400+
$3.8606