PDP SEO Portlet

H1062NL

Telecom Transformer 1:1 1500Vrms -0.5dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1062NL
Secondary Manufacturer Part#: H1062NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245 °C
  • Insertion Loss (dB TYP)0.1-100 MHz: -0.5
  • Meets IEEE 802.3 specification
  • Models designed to support four single or double-stacked RJ-45 connectors

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 4 - 72 hours
0 to 70 °C
40
16 mm
28.58 x 16 x 5.84 mm
5.84 mm
28.58 mm
10/100Base-TX Quad Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:300  Mult:15  
USD $:
300+
$8.13786
600+
$7.69797
1200+
$7.4954
2400+
$7.3032
4800+
$7.12062