H1012NLT
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1012NLT
Secondary Manufacturer Part#: H1012NLT
- RoHS 10 Compliant
- Tariff Charges
- Insertion Loss -1 dB
- RoHS peak reflow temperature rating: 245° C
- Meets IEEE 802.3 specification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 0 to 70 °C | ||
| 16 | ||
| 12.83 mm | ||
| 25.4 x 12.83 x 6.22 mm | ||
| 6.22 mm | ||
| 25.4 mm | ||
| 10/100Base-T Single Port Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |