PDP SEO Portlet

H1012NL

Telecom Transformer 1:1 1500Vrms -1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1012NL
Secondary Manufacturer Part#: H1012NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Insertion Loss -1 dB
  • RoHS peak reflow temperature rating: 245° C
  • Meets IEEE 802.3 specification

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 4 - 72 hours
0 to 70 °C
16
12.83 mm
25.4 x 12.83 x 6.22 mm
6.22 mm
25.4 mm
10/100Base-T Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:20  
USD $:
800+
$3.12057
1600+
$2.95189
3200+
$2.87421
6400+
$2.80051
12800+
$2.7305