PDP SEO Portlet

H0022NL

Telecom Transformer 1:1/1:1 1500Vrms -2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H0022NL
Secondary Manufacturer Part#: H0022NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS-5 peak reflow temperature rating 235 °C
  • Low profile packages from .094 (2, 39mm) to .078" (1, 98mm) for PC card and cardbus applications
"

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
12
11.43 mm
11.81 x 11.43 x 2.16 mm
2.16 mm
11.81 mm
10/100 Card LAN Magnetics Module Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:360  Mult:40  
USD $: