GPSDM700/5800GGT
External Antenna, Puck, Multi Band, 2.3GHz -2.7GHz, 5.15GHz -5.875GHz, 1.57542GHz, Linear, Vertical
- RoHS 10 Compliant
- Tariff Charges
This family is a state-of-the-art direct mount multi band antenna. This body mount antenna operates from 698 thru 5875 MHz, including LTE. The antenna is ideal for voice, mobile data, Public Safety, WLAN and asset tracking applications. The rugged, yet aesthetically pleasing design provides UV and IP-65 protection to ensure a long, reliable, maintenance-free life.The antenna mount can accommodate up to a 5/8” (16 mm) thick surface. The GPSDM700/5800 has 3 cables to optimally support the different technologies. Wireless voice, data and LTE frequencies are supported by a single low-loss RG-58 cable. WLAN operates on a separate RG-58 cable. The 26 dB gain GPS antenna has its own RG-174 cable. Additional cable configurations, lengths and connector options are available upon request.
- Single antenna supports multiple applications/ technologies
- Eliminates "antenna farm"" vehicle appearance
- Separate cables create maximum application flexibility
- Available in black or white
- Easily mounted through a single 3/4"" hole
- RoHS Compliant Product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8529109100 |
| Schedule B: | 8529109000 |