PDP SEO Portlet

GPSDM700/2500FFS

External Antenna, Puck, Multi Band, 2.3GHz -2.7GHz, 2.4GHz -2.485GHz, 1.57542GHz, Linear, Vertical, Right Hand Circular, Roof Mount

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: GPSDM700/2500FFS
Secondary Manufacturer Part#: GPSDM700/2500FFS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family is a State-of-the-art direct mount multi band antenna. This body mount antenna operates from 698 thru 2700 MHz, including LTE. The antenna is ideal for voice, mobile data, Public Safety, WLAN and asset tracking applications. The rugged, yet aesthetically pleasing design provides UV and IP-65 protection to ensure a long, reliable, maintenance-free life. The antenna mount can accommodate up to a 5/8” (16 mm) thick surface. Antennas equipped with GPS have 3 cables to optimally support the different technologies. Wireless voice, data and LTE frequencies are supported by a single low-loss RG-58 cable. WLAN operates on a separate RG-58 cable. The 26 dB gain GPS antenna has its own RG-174 cable.

  • Single antenna supports multiple applications/technologies- Eliminates "antenna farm"" vehicle appearance
  • Separate cables create maximum application flexibility
  • Easily mounted through a single 3/4"" hole
  • RoHS Compliant Product
"

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$103.20886
30+
$97.63
60+
$95.06079
120+
$92.62333
240+
$90.30775