FIS125NL
Current Transformer 1:200 4000Vrms 4.5Ohm Sec. DCR 25000mA Through Hole
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Current Transformers
Avnet Manufacturer Part #: FIS125NL
Secondary Manufacturer Part#: FIS125NL
- RoHS 10 Compliant
- Tariff Charges
- Current sense transformers provide output feedback to the pulse control circuitry allowing low-cost regulation of switch-mode power supplies
- Prim/Sec Ratio: 1:200
- Fully encapsulated construction
- Isolation primary to secondary: 4000V AC
- 25A maximum primary current, 500kHz maximum frequency
- Applications: switch-mode power supplies, lighting, switch controls
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4000 Vrms | ||
| Pin | ||
| 4.5 Ohm | ||
| Through Hole | ||
| 500 kHz | ||
| -40 to 125 °C | ||
| 25000 mA | ||
| 17.6 x 15 x 12 mm | ||
| 76000 uH | ||
| Current Sense Transformer | ||
| 1:200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |