PDP SEO Portlet

FIS115NL

Current Transformer 1:100 4000Vrms 2Ohm Sec. DCR 25000mA Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: FIS115NL
Secondary Manufacturer Part#: FIS115NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current sense transformers provide output feedback to the pulse control circuitry allowing low-cost regulation of switch-mode power supplies
  • Prim/Sec Ratio: 1:100
  • Fully encapsulated construction
  • Isolation primary to secondary: 4000V AC
  • 25A maximum primary current, 500kHz maximum frequency
  • Applications: switch-mode power supplies, lighting, switch controls

Technical Attributes

Find Similar Parts

Description Value
4000 Vrms
Pin
2 Ohm
Through Hole
500 kHz
-40 to 125 °C
25000 mA
17.6 x 15 x 12 mm
18000 uH
Current Sense Transformer
1:100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1290  Mult:30  
USD $:
1440+
$1.12357
2880+
$1.06284
5760+
$1.03487
11520+
$1.00833
23040+
$0.98312