FIS1105NL
Manufacturer:Pulse Electronics
Product Category:
Transformers, Current Transformers
Avnet Manufacturer Part #: FIS1105NL
Secondary Manufacturer Part#: FIS1105NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4000 Vac | ||
| Pin | ||
| 50 Ohm | ||
| Surface Mount | ||
| 500 kHz | ||
| -40 to 125 °C | ||
| 4SMD | ||
| 4 | ||
| 25 A | ||
| 17.6 x 15.2 x 12 mm | ||
| 1900 mH | ||
| SMD | ||
| Current Sense Transformer | ||
| 1:1000 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |