PDP SEO Portlet

FIS105NL

Current Transformer 1:50 4000Vrms 0.5Ohm Sec. DCR 25000mA Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: FIS105NL
Secondary Manufacturer Part#: FIS105NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4000 Vrms
Pin
0.5 Ohm
Through Hole
500 kHz
-40 to 125 °C
25000 mA
17.6 x 15 x 12 mm
4700 uH
Current Sense Transformer
1:50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1110  Mult:30  
USD $:
1110+
$1.38442
2220+
$1.37742
4440+
$1.37043
8880+
$1.36344
17760+
$1.35645