PDP SEO Portlet

FE3X033-10-7NL

Choke, Common Mode, 3.1 mH, 8 A

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: FE3X033-10-7NL
Secondary Manufacturer Part#: FE3X033-10-7NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Complies with VDE 565-2
  • UL recognized (94V0)
  • Rated voltage: 500Vac
  • Rated current: 6 to 12A
  • Withstanding voltage: 2500Vac @ 2 sec

Technical Attributes

Find Similar Parts

Description Value
8 A
3.1 mH
FE 3X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:20  
USD $:
200+
$7.7616
400+
$7.7224
800+
$7.6832
1600+
$7.644
3200+
$7.6048