PDP SEO Portlet

FE3X025-10-7NL

Choke, Common Mode, 2.2 mH, 16 A

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: FE3X025-10-7NL
Secondary Manufacturer Part#: FE3X025-10-7NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Complies with VDE 565-2
  • UL recognized (94V0)
  • Rated voltage: 500Vac
  • Rated current: 6 to 12A
  • Withstanding voltage: 2500Vac @ 2 sec

Technical Attributes

Find Similar Parts

Description Value
16 A
2.2 mH
FE 3X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:130  Mult:10  
USD $:
130+
$12.3255
260+
$12.26325
520+
$12.201
1040+
$11.36168
2080+
$11.30341