PDP SEO Portlet

FE2X39-3-2NL

Current Transformer 1500VAC 2Ohm Prim. DCR 350mA Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: FE2X39-3-2NL
Secondary Manufacturer Part#: FE2X39-3-2NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Materials meet UL-94 V-0 requirements
  • Rated voltage: 250 Vac
  • Dielectric withstanding voltage: 1500 Vac

Technical Attributes

Find Similar Parts

Description Value
Pin
Through Hole
0 to 60 °C
DIP
350 mA
39000 uH
18.4 x 13.4 x 20.4 mm
Current Compensated Noise Suppression Chokes Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1160  Mult:40  
USD $:
1160+
$1.2474
2320+
$1.2411
4640+
$1.2348
9280+
$1.2285
18560+
$1.2222