FE2X10-3-3NL
Current Transformer 1500VAC 0.55Ohm Prim. DCR 700mA Through Hole
Manufacturer:Pulse Electronics
Product Category:
Transformers, Current Transformers
Avnet Manufacturer Part #: FE2X10-3-3NL
Secondary Manufacturer Part#: FE2X10-3-3NL
- RoHS 10 Compliant
- Tariff Charges
- Materials meet UL-94 V-0 requirements
- Rated voltage: 250 Vac
- Dielectric withstanding voltage: 1500 Vac
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pin | ||
| Through Hole | ||
| 0 to 60 °C | ||
| DIP | ||
| 700 mA | ||
| 10000 uH | ||
| 17.9 x 17.9 x 12.9 mm | ||
| Current Compensated Noise Suppression Chokes Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |