PDP SEO Portlet

FE2X03-8-3NL

Current Transformer 1500VAC 0.028Ohm Prim. DCR 8000mA Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: FE2X03-8-3NL
Secondary Manufacturer Part#: FE2X03-8-3NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Materials meet UL-94 V-0 requirements
  • Rated voltage: 250 Vac
  • Dielectric withstanding voltage: 1500 Vac

Technical Attributes

Find Similar Parts

Description Value
Pin
Through Hole
0 to 60 °C
DIP
8000 mA
3300 uH
43.4 x 42.4 x 25.4 mm
Current Compensated Noise Suppression Chokes Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:340  Mult:20  
USD $:
340+
$4.77143
680+
$4.66102
1360+
$4.39474
2720+
$4.34362
5440+
$4.32135