PDP SEO Portlet

FE2X03-4-3NL

Current Transformer 1500VAC 0.07Ohm Prim. DCR 2500mA Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: FE2X03-4-3NL
Secondary Manufacturer Part#: FE2X03-4-3NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Materials meet UL-94 V-0 requirements
  • Rated voltage: 250 Vac
  • Dielectric withstanding voltage: 1500 Vac

Technical Attributes

Find Similar Parts

Description Value
Pin
Through Hole
0 to 60 °C
DIP
2500 mA
3300 uH
22.9 x 22.9 x 15.4 mm
Current Compensated Noise Suppression Chokes Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:680  Mult:20  
USD $:
680+
$2.2077
1360+
$2.19655
2720+
$2.1854
5440+
$2.17425
10880+
$2.1631