PDP SEO Portlet

E9320-001-01

Conn Display Port Receptacle 20 POS Solder RA Through Hole/Surface Mount Single Port

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: E9320-001-01
Secondary Manufacturer Part#: E9320-001-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E9320-001-01 is a 20 position female DisplayPort plugin thunderbolt D-sub/DVI/HDMI connector.

  • 0.6mm pitch, right angle connector
  • Through hole mounting
  • Solder termination
  • Gold platin contact

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold Flash
Receptacle
Gold Flash
Through Hole
20 POS
1
8.3 mm
11.8 x 8.3 x 8.7
8.7 mm
11.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1760  Mult:1760  
USD $:
1760+
$0.92916
3520+
$0.92446
7040+
$0.91977
14080+
$0.91508
28160+
$0.91038