PDP SEO Portlet

E8144-A01321-L

Conn USB Type A Receptacle 4 POS RA Through Hole Single Port

Manufacturer:Pulse Electronics
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: E8144-A01321-L
Secondary Manufacturer Part#: E8144-A01321-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E8144-A01321-L is a 4 position USB type A side entry connector.

  • Voltage rating is 30VAC RMS
  • Current rating is 1A
  • Contact resistance is 30mohm max
  • Insulation resistance is 1000Mohm minimum at 500VDC
  • Dielectric strength is 750VDC RMS 60Hz, 1min
  • Copper alloy shield with nic

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Receptacle
E8144
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5040  Mult:1680  
USD $:
5040+
$0.34629
10080+
$0.32757
20160+
$0.31895
40320+
$0.31077
80640+
$0.303