PDP SEO Portlet

E5288-3A0C02-L

Conn RJ45 Receptacle 8 POS Solder ST Through Hole 12 Terminal Single Port

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: E5288-3A0C02-L
Secondary Manufacturer Part#: E5288-3A0C02-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E5288-3A0C02-L is a top entry PCB jack RJ45 with LED.

  • Voltage rating is 125VAC RMS
  • Current rating is 1.5A
  • Contact resistance is 40mohm max
  • Insulation resistance is 1000Mohm minimum at 500VDC
  • Dielectric strength is 1KVDC RMS 60Hz, 1min
  • Black FR50 housing, copper

Technical Attributes

Find Similar Parts

Description Value
Straight
E5288

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  2160.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1080  Mult:1  
USD $:
1080+
$1.7027
2160+
$1.66887
4320+
$1.64491
8640+
$1.62162
17280+
$1.575