PDP SEO Portlet

E4001NL

Telecom Transformer 1:2/1:1 3000Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: E4001NL
Secondary Manufacturer Part#: E4001NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets IEEE 802.3 specification
  • Available with common mode chokes for EMI suppression
  • Through hole, auto-insertable, 16-pin DIP package

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
0.8 Ohm
0.112(Min) mH
Surface Mount
0 to 70 °C
16
9.4 mm
12.7 x 9.4 x 5.08 mm
5.08 mm
12.7 mm
LAN Isolation Transformer
1:2/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:720  Mult:40  
USD $:
720+
$2.61871
1440+
$2.5413
2880+
$2.5284
5760+
$2.5155
11520+
$2.5026