PDP SEO Portlet

E2458NL

Telecom Transformer 1:1.41/1:1 1500Vrms Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: E2458NL
Secondary Manufacturer Part#: E2458NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed to meet or exceed IEEE802.3, 10Base-T specifications
  • Peak solder reflow Temperature rating as defined in IPC/JEDEC J-STD-020C
  • Available with Common Mode Choke options for EMI suppression
  • Turns Ratio Transmit: 1CT:1.41CT, Receive 1CT:1CT
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.16/0.16 mH
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
16
9.4 mm
12.7 x 9.4 x 5.97 mm
5.97 mm
12.7 mm
10Base-T Transformer
1:1.41/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:720  Mult:40  
USD $:
720+
$2.406
1440+
$2.33445
2880+
$2.3226
5760+
$2.31075
11520+
$2.2989