E2023NLT
Telecom Transformer 1:2.5/1:1 2000Vrms 0.4Ohm Prim. DCR Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: E2023NLT
Secondary Manufacturer Part#: E2023NLT
- RoHS 10 Compliant
- Tariff Charges
- Meets IEEE 802.3 specification
- Available with common mode chokes for EMI suppression
- Through hole, auto-insertable, 16-pin DIP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| 0.4 Ohm | ||
| 0.2(Min) mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 16 | ||
| 9.4 mm | ||
| 12.7 x 9.4 x 5.08 mm | ||
| 5.08 mm | ||
| 12.7 mm | ||
| LAN Isolation Transformer | ||
| 1:2.5/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |