DST3-24B17
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bobbin | ||
| 2500 Vrms | ||
| Tin-Lead | ||
| Pin | ||
| Through Hole | ||
| DIP | ||
| 2.4000 VA | ||
| Dual | ||
| Series, Parallel | ||
| 230|115 V | ||
| 35.1 x 28.7 x 30.23 mm | ||
| Dual | ||
| Series|Parallel | ||
| Laminated Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504314035 |