DP241-8-24A55
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bobbin | ||
| 2500 Vrms | ||
| Tin-Lead | ||
| Channel Frame | ||
| 100.0000 VA | ||
| Dual | ||
| Series, Parallel | ||
| 115/230 V | ||
| 102.4 x 65 x 57.2 mm | ||
| Single | ||
| Laminated Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504314035 |