PDP SEO Portlet

CX2045LNLT

RF Transformer Balun 1:2CT 3MHz to 300MHz SMD

Manufacturer:Pulse Electronics
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: CX2045LNLT
Secondary Manufacturer Part#: CX2045LNLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-1 dB
Surface Mount
3 to 300, 1,500 MHz
-40 to 85 to 85 °C
5SMD
5
3.81 x 3.81 x 2.79 mm
SMD
Balun Transformer
1:2CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.7622
4000+
$1.7533
8000+
$1.7444
16000+
$1.7355
32000+
$1.7266