C2267FNL
RF Transformer 1:1 0.2Ohm Prim. DCR 100KHz Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, RF Transformers
Avnet Manufacturer Part #: C2267FNL
Secondary Manufacturer Part#: C2267FNL
- RoHS 10 Compliant
- Tariff Charges
- 1:1 Impedance Ratio Transformer
- Surface Mount
- ROHS- Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| L Lead | ||
| 0.2 Ohm | ||
| 5 pF | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 100 kHz | ||
| 0 to 70 °C | ||
| 16 | ||
| 15 uH | ||
| 12.65 x 8.89 x 5.08 | ||
| Balun Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |