PDP SEO Portlet

BBHV00160808601Y00

Ferrite Bead, 0603 [1608 Metric], 600 ohm, 2 A, BBHV Series, 0.1 ohm, ± 25%

Manufacturer:Pulse Electronics
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BBHV00160808601Y00
Secondary Manufacturer Part#: BBHV00160808601Y00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BBHV00160808601Y00 is a BBHV series EMI ferrite bead made of ferrite material, which can block high-frequency noise while allowing required signals to pass through, providing high impedance and noise attenuation to improve signal integrity/efficiency and reduce power loss. Suitable at wearable devices, industrial, communications and consumer electronics devices.

  • 2A max rated current
  • ±25% impedance tolerance
  • 0.1ohm max DC resistance
  • 600 ohm impedance at 100MHz frequency
  • Compliance with EMI regulations
  • Reduced power loss and improved system efficiency
  • Improved signal integrity
  • Operating temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:116000  Mult:4000  
USD $:
116000+
$0.01475
232000+
$0.01468
464000+
$0.0146
928000+
$0.01453
1856000+
$0.01445