PDP SEO Portlet

B2005NL

Telecom Transformer 1Ohm Prim. DCR Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: B2005NL
Secondary Manufacturer Part#: B2005NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent longitudinal balance
  • Inductors also available in surface mount packages
  • Inductance is stable within ±10% with DC current from 0 to 100mA
  • Mounting THT

Technical Attributes

Find Similar Parts

Description Value
Pin
1 Ohm
9(Min) mH
Through Hole
DIP
10
10.16 mm
12.7 x 10.16 x 12.7 mm
12.7 mm
12.7 mm
LAN and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:880  Mult:40  
USD $:
880+
$3.17471
1760+
$3.00311
3520+
$2.92408
7040+
$2.8491
14080+
$2.77788