PDP SEO Portlet

23Z467SMNLT

Telecom Transformer 1:2/1:1 2000Vrms 0.6Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 23Z467SMNLT
Secondary Manufacturer Part#: 23Z467SMNLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.6 Ohm
0.14(Min) mH
Surface Mount
0 to 70 °C
16
9.14 mm
11.43 x 9.14 x 5.46 mm
5.46 mm
11.43 mm
LAN Isolation Transformer
1:2/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$2.56529
1800+
$2.42662
3600+
$2.39218
7200+
$2.37998
14400+
$2.36777