23Z356SMQNLT
Telecom Transformer 1:1.414/1:1 1500Vrms SMD
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: 23Z356SMQNLT
Secondary Manufacturer Part#: 23Z356SMQNLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.16 mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 16 | ||
| 6.99 mm | ||
| 11.56(Max) x 6.99 x 5.72(Max) | ||
| 5.72 mm | ||
| 11.56 mm | ||
| General Purpose Transformer | ||
| 1:1.414|1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |