PDP SEO Portlet

23Z104SMNLT

Telecom Transformer 0.2Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 23Z104SMNLT
Secondary Manufacturer Part#: 23Z104SMNLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.2 Ohm
0.068(Min) mH
Surface Mount
8
9.14 mm
5.84 x 9.14 x 5.46 mm
5.46 mm
5.84 mm
LAN and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1500  Mult:750  
USD $:
1500+
$1.66943
3000+
$1.57919
6000+
$1.53763
12000+
$1.4982
24000+
$1.46075