XL-5530L-LW300-S-R
Audio Indicator Indicator Piezo 12Vdc 260mA Wire Lead 6Vdc 1500Hz to 2500/3500Hz to 4500Hz Bracket Mount
- RoHS 10 Compliant
- Tariff Charges
Mounting: Bracket Mount Tone: Siren Frequency: 2000/4000 ±500Hz This part is RoHS 2002/95/EC Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| 28 AWG | ||
| 70 °C | ||
| -40 °C | ||
| 6V DC to 16V DC | ||
| 12 | ||
| 4 kHz | ||
| 123dB @ 10cm | ||
| Siren | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |