X-4028-P-C32-R
Audio Indicator Indicator Piezo 32Vdc 22mA Solder Lug 3Vdc 2300Hz to 3300Hz Panel Mount
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: X-4028-P-C32-R
Secondary Manufacturer Part#: X-4028-P-C32-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Panel Mount Tone: Continuous Frequency: 2800 ±500Hz This part is RoHS 2002/95/EC Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| 80 °C | ||
| -30 °C | ||
| 3VDC to 32VDC | ||
| 32 | ||
| 2.8 kHz | ||
| 105dB @ 10cm | ||
| Continuous | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |