PDP SEO Portlet

TOW-1538P-C3310-R

Manufacturer:PUI Audio
Avnet Manufacturer Part #: TOW-1538P-C3310-R
Secondary Manufacturer Part#: TOW-1538P-C3310-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110
Omnidirectional
2.2
IP57
ECM
2
-38 dB
Radial Leaded
58
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.6236
10000+
$1.21894
50000+
$1.21275
100000+
$1.20656
200000+
$1.20038