PDP SEO Portlet

TOW-1530P-R

Manufacturer:PUI Audio
Avnet Manufacturer Part #: TOW-1530P-R
Secondary Manufacturer Part#: TOW-1530P-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110
Omnidirectional
2.2
IP57
ECM
2
-30 dB
Radial Leaded
62
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.584
10000+
$1.2027
50000+
$1.1466
100000+
$1.14075
200000+
$1.1349