TOM-1537L-HD-R
Microphone, ECM, Omnidirectional, 2.2 kohm, -37 dB, 110 dB AOP, 68dB SNR, 2 Pins, 1 to 10 VDC
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: TOM-1537L-HD-R
Secondary Manufacturer Part#: TOM-1537L-HD-R
- RoHS 10 Compliant
- Tariff Charges
PUI Audio’s all-new HD Series microphones use premium-grade FETs and diaphragms for high sensitivity and superior signal-to-noise ratio. Each microphone features GSM buzz-blocking capacitors. Upgrade the ECM microphone that you use today with a PUI Audio HD Series microphone.
- 9.7mm diameter
- 5mm height
- -24 dB sensitivity
- 80 dB signal-to-noise ratio
- True 20 Hz to 20 kHz performance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 dB | ||
| Omni-Directional | ||
| 2.2 kOhm | ||
| ECM | ||
| 2 | ||
| HD Series | ||
| -37 dB | ||
| SMD | ||
| 68 dB | ||
| 10 Vdc | ||
| 1 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8518108030 |
| Schedule B: | 8518100000 |