PDP SEO Portlet

TOM-1537L-HD-LW100-B-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -37 dB, 110 dB AOP, 68dB SNR, 2 Pins, 2 to 10 VDC

Manufacturer:PUI Audio
Avnet Manufacturer Part #: TOM-1537L-HD-LW100-B-R
Secondary Manufacturer Part#: TOM-1537L-HD-LW100-B-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 dB
Omnidirectional
2.2 kOhm
ECM
2
HD Series
-37 dB
Module
68 dB
10 Vdc
2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518108030
Schedule B: 8518100000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.1186
200+
$1.91892
400+
$1.86842
600+
$1.82051
800+
$1.775