SMTB-1240-S-R
Piezo Buzzer, Single, 75 dB @ 10 cm, 4 kHz, 1 Vdc to 25 Vdc, Surface Mount
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: SMTB-1240-S-R
Secondary Manufacturer Part#: SMTB-1240-S-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.016 uF | ||
| External | ||
| LCP (Liquid Crystal Polymer) | ||
| 85 °C | ||
| -40 °C | ||
| 1-25V p-p | ||
| 3 Vp-p | ||
| 4 kHz | ||
| 75dBA | ||
| Single | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800025 |