PDP SEO Portlet

SMT-1427-S-4-R

Transducer, Buzzer, 87 dBA, 2.7 kHz, 4 V to 7 V, 90 mA

Manufacturer:PUI Audio
Avnet Manufacturer Part #: SMT-1427-S-4-R
Secondary Manufacturer Part#: SMT-1427-S-4-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mounting: Surface Mount Frequency: 2700 ±500Hz This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
External
LCP (Liquid Crystal Polymer)
85 °C
-40 °C
4-7V p-p
5V p-p
2.7 kHz
87dB @ 10cm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800040
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.14286
2000+
$2.97297
4000+
$2.89474
6000+
$2.82051
8000+
$2.75