SMT-1427-S-2-R
Transducer, Buzzer, 85 dBA, 2.7 kHz, 1.2 V to 1.7 V, 80 mA
- RoHS 10 Compliant
- Tariff Charges
Mounting: Surface Mount Frequency: 2700 ±500Hz This part is RoHS 2002/95/EC Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| External | ||
| Nylon 46 (Polyamide 46) | ||
| 85 °C | ||
| -40 °C | ||
| 1.2-1.7V p-p | ||
| 1.5V p-p | ||
| 2.7 | ||
| 85dB @ 10cm | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |