PDP SEO Portlet

SMT-1324-TW-12V-R

Transducer, Buzzer, 85 dBA, 2.4 kHz, 8 V to 16 V, 40 mA

Manufacturer:PUI Audio
Avnet Manufacturer Part #: SMT-1324-TW-12V-R
Secondary Manufacturer Part#: SMT-1324-TW-12V-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mounting: Surface Mount Frequency: 2400 ±500Hz This part is RoHS 2002/95/EC Compliant

Technical Attributes

Find Similar Parts

Description Value
External
Noryl
70 °C
-30 °C
8-16V p-p
12V p-p
2.4 kHz
85dB @ 10cm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  0
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.2176
100+
$2.2064
200+
$1.85526
300+
$1.81294
400+
$1.80364