PDP SEO Portlet

SMT-0727-S-R

Transducer, Electro-Mechanical, 85 dBA, 2.7 kHz, Liquid Crystal Polymer, SMD

Manufacturer:PUI Audio
Avnet Manufacturer Part #: SMT-0727-S-R
Secondary Manufacturer Part#: SMT-0727-S-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMT-0727-S-R is a side-?ring Electromechanical Transducer designed for 2 to 5Vp-p. Small 7.5 x 7.5mm footprint and 2mm height for thin, modern devices. 85dBA minimum output (3.6Vp-p @ 10 cm) and 2.7kHz resonant frequency. Designed for re?ow soldering using a lead-free pro?le.

  • LCP case
  • Surface mount
  • Sn plated phosphor bronze pin

Technical Attributes

Find Similar Parts

Description Value
External
LCP (Liquid Crystal Polymer)
70 °C
-30 °C
2V to 5V
3.6V 0-p
2.7 kHz
85dB @ 10cm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.35714
10000+
$2.01351
50000+
$1.8421
100000+
$1.81594
200000+
$1.80662