SMT-0440-S-R
Audio Indicator Transducer Electromagnetic 3Vpk 90mA Solder Pad 2Vpk 3500Hz to 4500Hz Surface Mount
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Electromagnetic Buzzers
Avnet Manufacturer Part #: SMT-0440-S-R
Secondary Manufacturer Part#: SMT-0440-S-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Surface Mount Frequency: 4000 ±500 Hz This part is RoHS 2002/95/EC compliant Wire Color: n/a Measures 4 x 4 x 2 mm (W x D x H) Consumes less than 100 mA of current while creating 70 dBA of minimum output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| External | ||
| LCP (Liquid Crystal Polymer) | ||
| 70 °C | ||
| -20 °C | ||
| 2-4V p-p | ||
| 3V p-p | ||
| 4 kHz | ||
| 70dB @ 10cm | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800050 |