PDP SEO Portlet

SMS-1308MS-2-R

Speaker, 1.1 kHz to 20 kHz, 8 ohm, 1 W, 88 dBA, Square, SMD

Manufacturer:PUI Audio
Avnet Manufacturer Part #: SMS-1308MS-2-R
Secondary Manufacturer Part#: SMS-1308MS-2-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

13m square micro dynamic surface mount speaker with 88 dB sensitivity 0.7W continuous, 1.0W maximum power handling and 8? impedance KaptonĀ® cone for wide frequency response and LCP case for reflow soldering

Technical Attributes

Find Similar Parts

Description Value
Speaker
1.1kHz to 20kHz, 20000 kHz
8 Ohm
13mm x 13mm mm
4 mm
700 W
1.1 kHz
Square
88dB @ 10cm
High Temp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518210000
Schedule B: 8518210000
In Stock :  600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.66216
10200+
$4.1192
50400+
$3.92
100800+
$3.9
201600+
$3.88