PDP SEO Portlet

SMI-1324-TW-5V-2-R

Audio Indicator Indicator Electromagnetic 5Vdc 30mA Solder Pad 4Vdc 2000Hz to 2800Hz Surface Mount

Manufacturer:PUI Audio
Avnet Manufacturer Part #: SMI-1324-TW-5V-2-R
Secondary Manufacturer Part#: SMI-1324-TW-5V-2-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMI-1324-TW-5V-2-R is a 30mA/7V Buzzer Audio Indicator with PPS housing, Sn-plated brass terminal, surface mount, continuous tone, 88dBA sound level and 2.4kHz resonant frequency. This indicator features 6.5mm low profile case configuration and sealed with removable tab for washing. Compatible with convection, IR and vapour phase.

  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Internal
ABS (Acrylonitrile Butadiene Styrene)
85 °C
-40 °C
4V DC to 7V DC
5
2.4
88dB @ 10cm
Continuous
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$4.07143
10000+
$3.47297
50000+
$3.18421
100000+
$3.10256
200000+
$3.025