SMI-1324-TW-12V-R
Audio Indicator, Continuous, 85 dBA, 2.4 KHz, 8 VDC to 15 VDC, SMD
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: SMI-1324-TW-12V-R
Secondary Manufacturer Part#: SMI-1324-TW-12V-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Surface Mount Tone: Continuous Frequency: 2400 ±300Hz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| Nylon 46 (Polyamide 46) | ||
| 70 °C | ||
| -20 °C | ||
| 8V DC to 15V DC | ||
| 12 | ||
| 2.4 | ||
| 85dB @ 10cm | ||
| Continuous | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |