ROM-2235L-HD-R
Microphone, ECM, Omnidirectional, 2.2 kohm, -35 dB, 110 dB AOP, 68dB SNR, 2 Pins, 1 to 10 VDC
- RoHS 10 Compliant
- Tariff Charges
PUI Audio’s all-new HD Series microphones use premium-grade FETs and diaphragms for high sensitivity and superior signal-to-noise ratio. Each microphone features GSM buzz-blocking capacitors. Upgrade the ECM microphone that you use today with a PUI Audio HD Series microphone. The 5.8mm diameter ROM-2235L-HD-R is designed for extreme fidelity in a compact housing with true 20 Hz to 20 kHz performance.
- 5.8mm diameter
- 2.7mm height
- -35 dB sensitivity
- 68 dB signal-to-noise ratio
- True 20 Hz to 20 kHz performance
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8518108030 |
| Schedule B: | 8518100000 |