PUM-5250L-C3310-R
Microphone, Unidirectional, 20 Hz to 20 kHz, 1 VDC to 10 VDC, 680 ohm, -50 dB, 500 µA
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: PUM-5250L-C3310-R
Secondary Manufacturer Part#: PUM-5250L-C3310-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 dB | ||
| Unidirectional | ||
| 680 Ohm | ||
| ECM | ||
| 2 | ||
| -50 dB | ||
| SMD | ||
| 55 dB | ||
| 10 Vdc | ||
| 1 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8518108030 |
| Schedule B: | 8518100000 |